Connector Housing Receptacle 2 Position 4.14mm Straight Loose Piece

905061

$0.35 ea


  • Part no.: 905061
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 172328-1
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.35
50+ $0.31
100+ $0.28
NOTE:
  • Order in multiples of 10
Connector Housing Receptacle 2 Position 4.14mm Crimp Straight Cable Mount

Report a problem
Suggest a product
Specification Value
GenderRCP
Number of Contacts2
Number of Rows1
Housing ColorNatural
Housing MaterialNylon
Body OrientationStraight
Wire Size16-30AWG
TypeHousing
Family172328
Maximum Current Rating9.5A/Contact
Maximum Voltage Rating600VDC|600VAC
Minimum Operating Temperature-20°C
Maximum Operating Temperature105°C
PackagingLoose Piece
Pitch4.14mm
Product Depth23.7mm
Product TypeConnector Discrete Wire Housing
Product Height11.8mm


Report a problem
Suggest a product