Connector Housing PL 2 Position 4.2mm Straight Loose Piece

742426

$0.35 ea


  • Part no.: 742426
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 172336-1
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.35
50+ $0.30
100+ $0.27
NOTE:
  • Order in multiples of 10

Mini-Universal MATE-N-LOK Connectors, 2 Position Plug Housing

In-line, free-hanging plug. 0.163" Centerline, 600 V, 9.5 A max.

Specifications
Report a problem
Suggest a product

Specification Value
GenderPlug
Number of Contacts2
Number of Rows1
Housing ColorNatural
Housing MaterialNylon
Body OrientationStraight
TypeHousing
Family172336
Maximum Current Rating9.5A/Contact
Maximum Voltage Rating600VAC
Minimum Operating Temperature-20°C
Maximum Operating Temperature105°C
PackagingLoose Piece
Pitch4.2mm
Product Depth23.7mm
Product TypeConnector Discrete Wire Housing


Report a problem
Suggest a product