Connector Housing PL 9 Position 4.2 mm Crimp Straight Cable Mount

905096

$0.65 ea


  • Part no.: 905096
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 172340-1
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.65
25+ $0.54
50+ $0.48
NOTE:
  • Order in multiples of 5
Connector Housing PL 9 Position 4.2 mm Crimp Straight Cable Mount

Report a problem
Suggest a product
Specification Value
GenderPlug
Number of Contacts9
Number of Rows3
Housing ColorNatural
Housing MaterialNylon
Body OrientationStraight
Wire Size16-30AWG
TypeHousing
Family172340
Maximum Current Rating9.5/ContactA
Maximum Voltage Rating600VDC|600VAC
Minimum Operating Temperature-20C
Maximum Operating Temperature105C
PackagingIndividual
Pitch4.2mm
Product Depth23.7mm
Product Length14mm
Product TypeConnector Discrete Wire Housing
Product Height16mm


Report a problem
Suggest a product