CT CONN MT REC ASSY 5P

742531

$0.25 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.25
50+ $0.20
100+ $0.18
NOTE:
  • Order in multiples of 10
Connector IDC Connector Receptacle 5 Position 2 mm IDT Straight Cable Mount /Box

Report a problem
Suggest a product
Specification Value
Contact GenderFEMALE
Total Number of Contacts5
Contact MaterialPHOSPHOR BRONZE
DIN ConformanceNO
Filter FeatureNO
IEC ConformanceNO
Manufacturer Series173977
Mixed ContactsNO
Mounting TypeCABLE
MIL ConformanceNO
Number of Rows Loaded1
OptionGENERAL PURPOSE
Part Number TypePART
Product TypeTWO PART BOARD CONNECTOR
Termination TypeIDC
Contact Finish - TerminationTIN
Contact Finish - MatingTIN
UL Flammability Code94V-0
Additional FeatureAMP
Body/Shell StyleRECEPTACLE


Report a problem
Suggest a product