3-Conductor Detachable Power Cord

$5.85 ea


  • Part no.: 340144
  • Manufacturer: Volex
  • Manufacturer no.: 17600 10 B1
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $5.85
10+ $5.35
100+ $4.85
3-Conductor Detachable Power Cord
Shielded PVC


  • Volex Reference Number: 17600
  • Length: 6'7"
  • Color: Black
  • AWG (stranding): 18/3 (41x34)
  • Cord type: SJT

    Report a problem
    Suggest a product
  • Specification Value
    Cord TypeSJT
    AWG18
    Weight (lbs.)0.6
    Length (feet)6.6


    Report a problem
    Suggest a product