Connector Ejector Header 14 Position 2.54mm Solder Right Angle Through Hole

905660

$5.05 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $5.05
10+ $4.65
100+ $4.19
Connector Ejector Header 14 Position 2.54 mm Solder Right Angle Thru-Hole

Report a problem
Suggest a product
Specification Value
Family1761607
TypeEjector Header
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderHDR
Housing ColorBlack
Housing MaterialPolybutylene Terephthalate
Body OrientationRight Angle
Number of Contacts26
Number of Rows2
Maximum Current Rating1/ContactA
Maximum Voltage Rating250VAC
Minimum Operating Temperature-65C
Maximum Operating Temperature105C
MountingThrough Hole
Pitch2.54mm
Product Length40.64mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product