Capacitor 0.1 uF 100 Volt X7R 10% Surface Mount 1812 Embossed Tape and Reel

NOTE:
  • Order in multiples of 1,000

  • Part no.: 742830
  • Manufacturer: AVX Corporation
  • Manufacturer no.: 18121C104KAT2A-CT
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
NOTE:
  • Order in multiples of 1,000
CAPACITOR, 1812,X7R,.1UF,10%,100V,7IN, TR,


1812,X7R,.1UF,10%,100V,7IN, TR,

Report a problem
Suggest a product
Specification Value
Capacitance Value0.1 uF
Voltage100VDC
DielectricX7R
Case StyleCeramic Chip
Family1812
ConstructionFlat
Tolerance10%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingEmbossed Tape and Reel
Package/Case1812
Size4.5mm X 3.2mm X 1.02mm
Product Depth3.2mm
Product Height1.02mm(Max)
Product Length4.5mm
Product TypeCapacitor Ceramic Multilayer


Report a problem
Suggest a product