IC,1893AFLF

1594269

$2.99 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $2.99
10+ $2.69
100+ $2.45
DUAL UNIVERSAL ASYNCHRONOUS RECEIVER/TRANSMITTER (DUART),2 CHANNEL(S), 1M BPS, SERIAL COMM CONTROLLER, PQCC44

Report a problem
Suggest a product
Specification Value
Supplier PackageSSOP
Maximum Data Rate100 Mbps
MountingSurface Mount
PackagingRail / Tube
Number of Terminals48
Maximum Supply Current160 A
Terminal FinishMATTE TIN
Maximum Single Supply Voltage3.3 V
Moisture Sensitivity Level1
Package48SSOP
Maximum Processing Temperature260
Integrated CDRNo
JTAG SupportNo
Number of Channels per Chip1
Overhead Octet SupportNo
PHY Line Side InterfaceNo
Standard SupportedIEEE 802.3


Report a problem
Suggest a product

Related products