IC,1893BFILF

1594314

$6.05 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $6.05
10+ $5.55
100+ $5.05
Specification Value
Supplier PackageSSOP
Number of Channels per Chip1
Typical Data Rate10Mbps/100Mbps
Maximum Data Rate100Mbps
Integrated CDRNo
JTAG SupportNo
Maximum Supply Current160mA
Overhead Octet SupportNo
PHY Line Side InterfaceNo
UTOPIA LevelNo
Standard Supported100BASE-TX|10BASE-T
Power Supply TypeAnalog
Minimum Operating Supply Voltage3.14V
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.47V
Minimum Operating Temperature-40C
PackagingRail / Tube
Maximum Operating Temperature85C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count48
Supplier_PackageSSOP
Product Width7.5mm
Product Height2.3mm
Maximum Processing Temperature260
Product Length15.9mm
Maximum Single Supply Voltage3.3 V
Product TypePHY
Moisture Sensitivity Level1
Number of Terminals48
Package48SSOP
Family1893B
Terminal FinishMATTE TIN


Report a problem
Suggest a product