Quick Disconnect Terminal 18-22 AWG Male 24.38mm 11.43mm Zinc Chromate Tape

$0.35 ea


  • Part no.: 1963386
  • Manufacturer: Molex
  • Manufacturer no.: 190010002
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
500+ $0.35
2500+ $0.29
5000+ $0.27

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 500
Quick Disconnect Terminal 18-22AWG Male 24.38mm 11.43 mm Zinc Chromate Avikrimp™ Adhesive

Report a problem
Suggest a product
Specification Value
Family19001
TypeQuick Disconnect Terminal
GenderM
ColorRed
Wire Size18-22AWG
InsulationNylon 6/6
Body MaterialCopper
PlatingZinc Chromate
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
PackagingTape
Tab Size5.16mm²
Product Depth11.43mm
Product Length24.38mm
Product TypeConnector Terminals


Report a problem
Suggest a product