Quick Disconnect Terminal 14-16 Amp Female 16mm 6.6mm Tin Box

$0.29 ea


  • Part no.: 489871
  • Manufacturer: Molex
  • Manufacturer no.: 19007-0021
Pricing
# of units Price
1+ $0.29
10+ $0.25
100+ $0.19

Request a Large Quantity Quote

Quick Disconnect Terminal 14-16 Amp Female 16mm 6.6mm Tin

Specifications

These fully insulated nylon couplers are precision engineered, allowing the female terminal to fit precisely into the corresponding male housing, allowing a fully insulated inline splice. This splice may be connected and disconnected without damage to the nylon insulation.

Report a problem
Suggest a product
Specification Value
Family19007
TypeQuick Disconnect Terminal
GenderF
ColorBlue
Wire Size14-16AWG
InsulationNylon
Body MaterialBrass
PlatingTin
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
PackagingBox
Tab Size5.14mm²
Product Depth6.6mm
Product Length16mm
Product TypeConnector Terminals


Report a problem
Suggest a product