Connector Contact Pin 1 Position Crimp Straight Cable Mount 1 Terminal 1 Port Loose Piece

743251

$3.05 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.05
10+ $2.69
100+ $2.45
Contact PIN Crimp Straight Cable Mount


PIN, 2MM, 12-14 AWG


Report a problem
Suggest a product
Specification Value
GenderPIN
Number of Contacts1
Contact MaterialCopper Alloy
Contact PlatingSilver
Body OrientationStraight
Number of Ports1
Family193841
TypeContact
Number of Terminals1
Maximum Current Rating31A
Maximum Voltage Rating600VAC
MountingCable Mount
PackagingLoose Piece
Product Depth3.78mm
Product Length27.94mm
Termination MethodCrimp
Product TypeConnector Power


Report a problem
Suggest a product