1N3893,400V 12.000A DO4 - DO5

1558170

$7.79 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $7.79
10+ $7.15
100+ $6.49
Diode Switching 400 Volt 12A 2-Pin DO-4


1N3893,400V 12.000A DO4 - DO5


Report a problem
Suggest a product
Specification Value
Rep Pk Reverse Voltage-Max (V)400
TypeRECTIFIER DIODE
Average Forward Current-Max (A)12
Non-rep Pk Forward Current-Max (A)150
ApplicationFAST RECOVERY
Number of Phases1
Reverse Recovery Time-Max (us)0.3


Report a problem
Suggest a product