Diode 200 Volt 1A 2-Pin DO-41

$0.05 ea


  • Part no.: 76970
  • Manufacturer: Major Brands
  • Manufacturer no.: 1N4003
Pricing
# of units Price
10+ $0.05
100+ $0.015
1000+ $0.01
NOTE:
  • Order in multiples of 10

Diode 200V 1A 2-Pin DO-41

Specifications

  • Low forward voltage drop
  • High surge current capability
  • High reliability
  • High current capability

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageDO-41
    ConfigurationSingle
    Maximum Continuous Forward Current[email protected]=75C
    Peak Forward Voltage1.1V
    Peak Non-Repetitive Surge Current30A
    Peak Reverse Current5uA
    Peak Reverse Repetitive Voltage200V
    Minimum Operating Temperature-65°C
    Maximum Operating Temperature175°C
    MountingThrough Hole
    Pin_Count2
    Family1N4003
    Product Width2.7mm(Max)
    Product Height2.7mm(Max)
    Product Length5.2mm(Max)
    Product TypeRectifier


    Report a problem
    Suggest a product