Diode Zener Single 8.2 Volt 5% 1W 2-Pin DO-41

178829

Clearance

View larger image

$0.25 ea


  • Part no.: 178829
  • Manufacturer: Major Brands
  • Manufacturer no.: 1N4738A
  • RoHS Compliant
Pricing
# of units Price
1+ $0.25
10+ $0.05
100+ $0.039
500+ $0.029

8.2V Zener Diode

Features

  • Maximum Zener Impedance: 4.5Ω
  • Zener Volgate: 8.2V
  • Package: DO-41



    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageDO-41
    Zener Voltage Tolerance5%
    Test Current31mA
    Maximum Power Dissipation[email protected]=50C
    Maximum Reverse Leakage Current10uA
    Maximum Zener Impedance4.5Ohm
    Maximum Operating Temperature200°C
    ConfigurationSingle
    MountingThrough Hole
    Nominal Zener Voltage8.2
    Family1N4738A
    Product TypeZener
    Product Width2.7mm(Max)
    Product Height2.7mm(Max)
    Product Length5.2mm(Max)
    Pin_Count2
    Minimum Operating Temperature-65°C
    TypeVoltage Regulator


    Report a problem
    Suggest a product