Diode Switching 50 Volt 3A 2-Pin DO-201AD Bulk

1538312

$0.15 ea


  • Part no.: 1538312
  • Manufacturer: Diodes Zetex
  • Manufacturer no.: 1N5400-B
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
20+ $0.15
100+ $0.13
200+ $0.12
NOTE:
  • Order in multiples of 20
Diode Switching 50 Volt 3A 2-Pin DO-201AD Bulk


1N5400-B,RECTIFIER STANDARD RECOVERY NS, FBGA48

Report a problem
Suggest a product
Specification Value
TypeRECTIFIER DIODE
Average Forward Current-Max (A)3
Non-rep Pk Forward Current-Max (A)200
Time@Peak Reflow Temperature-Max (s)5
Peak Reflow Temperature (Cel)245
Rep Pk Reverse Voltage-Max (V)50
JESD-30 CodeR-PALF-W2
ConfigurationSINGLE
Number of Elements1
Number of Terminals2
Terminal FormWIRE
Terminal PositionAXIAL
Number of Phases1
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleLONG FORM
Surface MountNO
Moisture Sensitivity Level1
Terminal FinishTIN
Diode Element MaterialSILICON
JESD-97 Codee3
Case ConnectionISOLATED
JEDEC-95 CodeDO-201AD
ApplicationGENERAL PURPOSE


Report a problem
Suggest a product