Diode Switching 100 Volt 2-Pin DO-35

$0.06 ea


  • Part no.: 36311
  • Manufacturer: Major Brands
  • Manufacturer no.: 1N914
Pricing
# of units Price
10+ $0.06
100+ $0.025
1000+ $0.015
5000+ $0.012

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Diode Switching 100V 2-Pin DO-35

Specifications

This switching diode is characterized by its miniature size, ultra fast switching speed, low capacitance, low leakage, and high conductance. Accordingly, it is ideally suited for applications such as pulse applications, avalanche circuits, core drivers, and for any critical circuit requiring high conductance at power dissipation without sacrificing fast recovery capability.

Report a problem
Suggest a product
Specification Value
Supplier PackageDO-35
TypeSwitching Diode
ConfigurationSingle
Peak Forward Voltage[email protected]
Peak Reverse Current5uA
Peak Reverse Recovery Time4ns
Peak Reverse Repetitive Voltage100V
MountingThrough Hole
Pin_Count2
Product Width1.93mm(Max)
Family1N914
Product Height1.93mm(Max)
Product Length4.32mm(Max)
Product TypeRectifier


Report a problem
Suggest a product