SEALED OI-SE SWITCH

1815957

$22.55 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $22.55
10+ $20.75
100+ $19.49
STEP BASE TOGGLE SWITCH


SEALED OI-SE SWITCH


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-OFF-ON
Maximum Current Rating (A)15
Voltage Rating (DC)250
TypeSealed OI-SE Switch
Voltage Rating (AC)277


Report a problem
Suggest a product