Professional Tool Kit 18x13x6 Teal Color

$299.95 ea


  • Part no.: 149024
  • Manufacturer: Pros Kit
  • Manufacturer no.: 1PK-1990A
Pricing
# of units Price
1+ $299.95
5+ $289.95

116-PIECE PROFESSIONAL TECH SERVICE TOOL KIT


This tool kit contains everything you need to fix your computer and small projects. Bad soldering jobs are a cinch to fix with this kit. If your friends are always asking you to fix their computers, the handy carrying case lets you take all the tools you need everywhere you go.

Includes:

  • (1) Brush
  • (1) Super Drill set with precision quick-change chuck
  • (5) Files
  • (1) Carpenter hammer
  • (1) 3-prong holder
  • (1) Inspection mirror
  • (8) Pliers: 5" flat nose, 5" side cutter, 6" long nose, 8" lineman's, 5" bent nose, 5" long nose, 6" slip joint, 6" side cutter
  • (1) 40-piece socket and screwdriver set
  • (1) 3-piece soldering aid
  • (1) Soldering core
  • (1) Ceramic soldering iron
  • (1) Desoldering pump
  • (1) Desoldering wick
  • (1) Spring hook
  • (1) Storage box
  • (1) Insulated PVC tape
  • (1) Tape measure (10 feet)
  • (1) 3-piece trimmer
  • (1) Tweezer
  • (1) Wire stripper
  • (1) Adjustable 6" wrench
  • (1) 10-piece wrench combination
  • (1) 7-piece folding hex wrench
  • (1) Anti-static wrist strap
  • (1) 2-piece pallet
  • (1) 9.5" crimping tool
  • (1) IC extractor
  • (1) 6" straight forceps
  • (1) Heat sink
  • (1) Mini flash light
  • (1) 6-piece precision screwdrivers
  • (1) Carrying case with combination lock (Color: Teal)
  • Size: 18.5"L x 13.8"W x 6.7"H
  • Weight: 22.8 lbs.


  • Report a problem
    Suggest a product
    No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product