INV MJ,1X1,PNL GRND, LED (Y/G)

848221

$3.85 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.85
10+ $3.55
100+ $3.25
INV MJ,1X1,PNL GRND, LED (Y/G)


INV MJ,1X1,PNL GRND, LED (Y/G)


Report a problem
Suggest a product
Specification Value
Contact GenderFEMALE
Total Number of Contacts8
Termination TypeSOLDER
Mounting TypeBOARD
Additional FeatureSIDE ENTRY
Product TypeTELECOM AND DATACOM CONNECTOR
Body/Shell StyleJACK
Manufacturer Series406549
Filter FeatureNO
Mixed ContactsNO
Zero Insertion ForceNO
Empty ShellNO
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceNO
Part Number TypePART
Contact MaterialPHOSPHOR BRONZE
Shell MaterialPLASTIC
UL Flammability Code94V-0
OptionGENERAL PURPOSE
Contact Finish - MatingGOLD (50) OVER NICKEL
Contact Finish - TerminationTIN LEAD OVER NICKEL
Insert MaterialPOLYAMIDE


Report a problem
Suggest a product