Low Profile Taped 8 POS DIP SW/R

$1.85 ea


  • Part no.: 546732
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 2-435668-8
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.85
25+ $1.64
50+ $1.48
NOTE:
  • Order in multiples of 5

Low Profile Taped 8 POS DIP SW/R

Specifications

  • Actuator: Rocker
  • Terminal Pitch: 2.54mm
  • Termination Style: Through Hole
  • Contact Material: Copper Alloy
  • Contact Plating: Gold
  • Package/Case: SPST

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product