Connector Socket Strip Receptacle 30 Position 2.54mm Solder Right Angle Through Hole Gang Of Tubes

837370

$4.85 ea


  • Part no.: 837370
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 2-535512-2
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $4.85
10+ $4.45
100+ $4.05

Request a Large Quantity Quote

Connector Socket Strip Socket 30 Position 2.54mm Solder Right Angle Thru-Hole Automotive Gang of Tubes

Report a problem
Suggest a product
Specification Value
GenderRCP
Number of Contacts38
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer
Body OrientationStraight
TypeHigh Speed Fine Pitch Connector
Family5767004
Number of Rows2
Maximum Contact Resistance10mOhm
Maximum Current Rating(11.5/1)A/Contact
Maximum Voltage Rating30VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole/Surface Mount
PackagingTube
Pitch2.54mm/0.64mm
Product Depth6.91mm
Product Height6.1mm
Product Length25.4mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product