Power Entry Module EMI/RFI Filtered Male 3 Position 240VAC 5A Switch/Fuse/Voltage Selector Straight 1 Port

1966780

$36.15 ea


  • Part no.: 1966780
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 2-6609129-3
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $36.15
10+ $33.29
100+ $31.35

Request a Large Quantity Quote

Power Entry Module Filtered Male 3 Position 120VAC/250VAC 5A Switch/Fuse/Voltage Selector Straight 1 Port

Report a problem
Suggest a product
Specification Value
Body OrientationStraight
Number of Contacts3
Number of Ports1
Maximum Current Rating5A
Maximum Voltage Rating240VAC
TypeEMI/RFI Filtered
GenderM
Connector TypeIEC 320/C14
Additional HardwareSwitch/Fuse/Voltage Selector
MountingFlange Mount
Termination MethodFaston
Product TypePower Entry Module
Family6609129


Report a problem
Suggest a product