Connector RF BNC Crimp Type for RG58 Cable

$1.25 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $1.25
10+ $1.09
50+ $0.99
100+ $0.89

BNC Crimp Type Connector

Features

  • For RG58 Cable
  • Impedance: 50Ω



    Report a problem
    Suggest a product
  • Specification Value
    GenderPlug
    Impedance50 Ohm
    Contact PlatingGold
    Body OrientationStraight
    TypeBNC
    Operating Frequency0Hz to 1GHz
    Body PlatingNickel
    Termination MethodCrimp
    FamilyBNC
    Body MaterialBrass/Zinc
    Insulator MaterialDelrin
    Terminate ToRG58 Cable
    MountingCable Mount
    Product TypeConnector RF


    Report a problem
    Suggest a product