Connector Housing Receptacle 50 Position 3.81mm Straight Loose Piece

744069

$16.45 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
350+ $16.45
1750+ $15.05
3500+ $13.69
NOTE:
  • Order in multiples of 350
Connector Housing Receptacle 50 Position 3.81 mm Crimp Straight Panel Mount Box

Report a problem
Suggest a product
Specification Value
GenderRCP
Number of Contacts50
Number of Rows4
Housing ColorBlack
Housing MaterialPhenolic
Body OrientationStraight
TypeHousing
Family200277
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
PackagingLoose Piece
Pitch3.81mm
Product Depth23.24mm
Product Length65.86mm
Product TypeConnector Discrete Wire Housing
Product Height19.05mm


Report a problem
Suggest a product