Connector Contact Male 1 Position Crimp Straight Cable Mount 1 Terminal 1 Port Loose Piece

744085

$3.79 ea


  • Part no.: 744085
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 200336-1
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.79
10+ $3.35
100+ $3.05

Request a Large Quantity Quote

Contact PIN Crimp Straight Cable Mount Loose Piece


CONTACT PIN ASSY.

Report a problem
Suggest a product
Specification Value
Body OrientationStraight
TypeContact
Contact MaterialBrass
Contact PlatingGold Over Nickel
Contact GenderM
Contacts Classification1Signal
Number of Contacts1
Number of Ports1
Number of Terminals1
Strain ReliefNo
MountingCable Mount
PackagingLoose Piece
Family200336
Product Length27.36mm
Termination MethodCrimp
Product TypeConnector Circular


Report a problem
Suggest a product