16x2 Character LCD Display - Blue on Yellow/Green 5V

$2.95 ea


  • Part no.: 2173159
  • Manufacturer: Vikay America
  • Manufacturer no.: 2035STLDYGTN
Pricing
# of units Price
1+ $2.95
5+ $2.49
25+ $1.95
250+ $1.75
500+ $1.49

Request a Large Quantity Quote

16x2 Character LCD Display - Blue on Yellow/Green 5V

  • Characters Per Row: 16
  • Number of Rows: 2
  • Character Font: 5 X 8
  • Input Data: 4 or 8 bit
  • Input Voltage (volts @ mA): 5 @ 1
  • Letter Color: Blue
  • Backlight Color: Yellow or Green
  • Module Width (inches): 3.1
  • Module Height (inches): 1.4
  • Module Depth (inches): 0.5
  • Display Width (inches): 2.4
  • Display Depth (inches): 0.6

    Report a problem
    Suggest a product
  • Specification Value
    Characters x Lines16x2
    TypeParallel


    Report a problem
    Suggest a product