CONN,CPC,SERIES 2,205841-1,
PLAS RECEPT,SQ STD,SIZE 11-8

$5.45 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $5.45
10+ $4.99
100+ $4.55
Connector CPC PIN 8 Position Crimp Straight Panel Mount 8 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Body Shell StyleRECEPTACLE
Total Number of Contacts8
Shell Size11
Contact GenderMALE
Mounting TypeCABLE/PANEL
Additional FeatureCOMPATIBLE CONTACTS: 66507-3; 66507-9; 66682-2; 66570-2; 66570-3
Manufacturer Series205841
Filter FeatureNO
Mixed ContactsYES
Coupling TypeTHREADED
DIN ConformanceNO
Empty ShellYES
IEC ConformanceNO
MIL ConformanceNO
Part Number TypePART
Backshell TypeSOLID
Shell MaterialPOLYETHYLENE
OptionGENERAL PURPOSE
Product TypeCIRCULAR CONNECTOR
Mating Information205838-1


Report a problem
Suggest a product