Phase Lock Loop Clock Multiplier Single 16-Pin TSSOP Tube

1594699

$5.69 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $5.69
10+ $5.25
100+ $4.75
DC:DC CONV,2W,SIP,5V/400MA, 4.5-9VDC INPUT,.86X.36X.44,


IC,2059GI-02LF

Report a problem
Suggest a product
Specification Value
TypePLL Clock Multiplier
Number of Elements per Chip1
Minimum Operating Supply Voltage3.15V
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.45V
Maximum Supply Current15mA
Minimum Input Frequency0.008MHz
Maximum Input Frequency27MHz
Output Frequency Range10.368MHz to 27MHz
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
PackagingTube
Pin_Count16
Supplier_PackageTSSOP
Product Width4.4mm
Product Height1mm
Product Length5mm
Product TypePLL
Family2059 02


Report a problem
Suggest a product