2 Position Raised Slide DIP Switch On-Off SPST PC Pins 2.54mm Through Hole

$0.69 ea


  • Part no.: 109059
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 206-2-VP-R
  • RoHS Compliant
Pricing
# of units Price
1+ $0.69
10+ $0.65
100+ $0.59
500+ $0.55

Standard Slide-Raised DIP Switch

Switch Contacts: SPST

Features:

  • 4-pin, 2-position
  • Gold-plated contacts
  • Compatible socket: 112193


Report a problem
Suggest a product
Specification Value
Number of Positions2
Family206
Actuator StyleSlide Raised
Contact PlatingGold
Actuator MaterialPolyamide
Body OrientationStraight
Contact MaterialBrass
Pole Throw ConfigurationSPST
Terminal TypePC Pins
MountingThrough Hole
Row Space7.62mm
Terminal Pitch2.54mm
Total Pitch2.54mm
Product Depth9.6mm
Product Length8.08mm
Product TypeSwitch DIP


Report a problem
Suggest a product