CONN,CPC,SERIES 3,206037-2,
PLASTIC PLUG,STD,SIZE 17-3

$5.99 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $5.99
10+ $5.49
100+ $4.99
CPC Circular Plastic Connectors

Series 3 - Low-density power applications with type XII contacts
  • Accepts type XII power contacts w/c can carry up to 25A per contacts, accommodates 16-10 AWG
  • Housing: thermoplastic black, UL94V-0 ra

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product