Connector CPC Female 7 Position Crimp Straight Panel Mount 7 Terminal 1 Port Package

913459

$15.05 ea


  • Part no.: 913459
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 206227-6
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $15.05
10+ $13.85
100+ $12.55

Request a Large Quantity Quote

Connector CPC Female 7 Position Crimp Straight Panel Mount 7 Terminal 1 Port Package

Report a problem
Suggest a product
Specification Value
Body OrientationStraight
TypeCPC
Contact MaterialCopper
GenderRCP
Contact GenderF
Contacts Classification7Power
Number of Contacts7
Number of Ports1
Number of Terminals7
Shell Size / Insert Arrangement23-7
Strain ReliefNo
MountingPanel Mount
Family206227
Product Depth44.45mm
Product Height44.45mm
Product Length41.53mm
Termination MethodCrimp
Product TypeConnector Circular
Backshell TypeSOLID
Body/Shell StyleRECEPTACLE
Coupling TypeTHREADED
DIN ConformanceNO
Empty ShellYES
Filter FeatureNO
IEC ConformanceNO
Manufacturer Series206227
Mixed ContactsYES
Mounting TypePANEL
MIL ConformanceNO
OptionGENERAL PURPOSE
Part Number TypePART
Shell MaterialPOLYETHYLENE
Shell Size23
Total Number of Contacts7
CAGE Code0PJN9


Report a problem
Suggest a product