Connector CPC Socket 57 Position Crimp Straight Panel Mount 57 Terminal 1 Port

495488

$12.65 ea


  • Part no.: 495488
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 206438-1
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $12.65
10+ $11.59
100+ $10.55
Connector CPC Socket 57 Position Crimp Straight Panel Mount 57 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Body OrientationStraight
TypeCPC
GenderRCP
Contact GenderSKT
Contacts Classification57Signal
Number of Contacts57
Number of Ports1
Number of Terminals57
Shell Size / Insert Arrangement23-57
Strain ReliefNo
MountingPanel Mount
Family206438
Product Depth44.45mm
Product Height44.45mm
Product Length23.47mm
Termination MethodCrimp
Product TypeConnector Circular


Report a problem
Suggest a product