Connector CPC SKT 9 Position Straight Cable Mount 9 Terminal 1 Port

495390

$6.99 ea


  • Part no.: 495390
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 206485-1
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $6.99
10+ $6.39
100+ $5.85

Connector CPC Socket 9 Position Straight Cable Mount 9 Terminal 1 Port

Connector CPC SKT 9 Position Straight Cable Mount 9 Terminal 1 Port



Specifications

  • Number of Positions: 9
  • Shell Size: 11
  • Mounting Style: Free Hanging
  • Connector Style: Plug
  • Flammability Rating: UL 94 V-0
  • Housing

    Report a problem
    Suggest a product
  • Specification Value
    Body Shell StylePLUG
    Total Number of Contacts9
    Shell Size11
    Contact GenderFEMALE
    Mounting TypeCABLE
    Additional FeatureCOMPATIBLE CONTACTS: 66505-3; 66505-9; 66683-2; 66569-2; 66569-3
    Manufacturer Series206485
    Filter FeatureNO
    Mixed ContactsYES
    Coupling TypeTHREADED
    DIN ConformanceNO
    Empty ShellYES
    IEC ConformanceNO
    MIL ConformanceNO
    Part Number TypePART
    Backshell TypeSOLID
    Shell MaterialPOLYETHYLENE
    OptionGENERAL PURPOSE
    Product TypeCIRCULAR CONNECTOR
    Mating InformationMULTIPLE MATING PARTS AVAILABLE


    Report a problem
    Suggest a product