CPC PLUG ASSEMBLY SIZE 17-16

913715

$7.85 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
500+ $7.85
2500+ $7.19
5000+ $6.55
NOTE:
  • Order in multiples of 500
Connector CPC Socket 16 Position Crimp Straight Cable Mount 16 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Body Shell StylePLUG
Total Number of Contacts16
Shell Size17
Contact GenderFEMALE
Mounting TypeCABLE
Manufacturer Series206554
Filter FeatureNO
Mixed ContactsNO
Coupling TypeTHREADED
DIN ConformanceNO
Empty ShellNO
IEC ConformanceNO
MIL ConformanceNO
Part Number TypePART
Backshell TypeSOLID
Shell MaterialGLASS FILLED POLYAMIDE66
OptionGENERAL PURPOSE
Product TypeCIRCULAR CONNECTOR
Termination TypeCRIMP
CAGE Code0PJN9


Report a problem
Suggest a product