Black 3/4-20 UNEF 13 Cable Clamp Backshell Connector

$4.95 ea


  • Part no.: 749919
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 206966-7
  • RoHS Compliant
Pricing
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95

Black 3/4-20 UNEF 13 Cable Clamp Backshell Connector

Specifications

  • Series: CPC
  • Part Status: Active
  • Type: Backshell, Cable Clamp
  • Cable Opening: 0.453" (11.51mm)
  • Diameter - Outside: 0.950" (24.13mm)
  • Shell Size - Insert: 13
  • Thread Size: 3/4-20 UNEF
  • Cable Exit: 180°
  • Material: Thermoplastic
  • Plating: N/A
  • Shielding: N/A
  • Color: Black
  • Features: Clamp Screws
  • Ingress Protection: N/A
  • Includes: 5 pcs - 3 pc Cable Clamp, 2 Screws
  • Material Flammability Rating: UL94 V-0
  • For Use With/Related Products: CPC Connectors


Report a problem
Suggest a product
Specification Value
TypeClamp
Family206966
PackagingIndividual
Product Diameter24.13mm
Product Length34.3mm
Product TypeConnector Accessories


Report a problem
Suggest a product