Connector Econoseal 2 Position Straight Cable Mount 2 Terminal 1 Port

839199

$6.69 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $6.69
10+ $6.15
100+ $5.55
Connector Econoseal Socket 2 Position Straight Cable Mount 2 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Body OrientationStraight
TypeEconoseal
GenderPL
Contact GenderSKT
Number of Contacts2
Number of Ports1
Number of Terminals2
Strain ReliefNo
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingCable Mount
Family207845
Product Length33.09mm
Product TypeConnector Circular


Report a problem
Suggest a product