Double-Sided Copper-Plated Blank Circuit Board 2.9 x 5.9 Inch

$4.95 ea


  • Part no.: 169309
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 21-220-R
  • RoHS Compliant
Pricing
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.29

Double-Sided Copper-Plated Blank Circuit Board 2.9" x 5.9"

Ideal for hobbyists an students doing prototypes of circuits.

Features:

  • Double sided
  • 1.6mm (1/16") thick
  • Phenolic PCB material
  • Copper thickness: 35µm
  • Total copper weight: 2 oz.
  • Size: 2.9"L x 5.9"W

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeBLANK PCB
    PlatingCopper Plated
    Thickness (mm)1.6
    Size L x W (ins.)3.0 x 6.0


    Report a problem
    Suggest a product