Line Tracking Robot Mouse Soldering Kit with IR Sensors

$22.95 ea


  • Part no.: 386708
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: 21-880
Pricing
# of units Price
1+ $22.95
5+ $20.95
25+ $18.95

Request a Large Quantity Quote

Line Tracking Mouse Kit

DIY Solder Kit

This is one smart mouse. The intelligent line-tracking mouse robot will follow an endless black line drawn on white paper. How? This clever robot utilizes three photo interrupters as its eyes to distinguish black and white colors by projecting infrared rays. Put down a black line and this mouse will squeak its way along its path forever.

Features:

  • Three photo interrupters
  • Unassembled electronic PC Board
  • Dimensions: 3" x 3" x 3"

Requires:

  • DC6V, 1.5V "AA" 4 batteries PN:(198707)
  • Soldering iron PN:(129040)
  • Solder roll PN:(32117)
  • Long-nose pliers PN:(177608)
  • Diagonal wire cutter PN:(35482)
  • Screwdriver PN:(261999)


Check out more fun and exciting electronic kits

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product