Infrared Escape Robot Kit


$22.95 ea

  • Part no.: 386610
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: 21-886
# of units Price
1+ $22.95
5+ $19.95

Infrared Escape Robot Kit

Soldering required

You can't keep a good robot down. This Escape Robot Kit, which resembles the "Lost in Space" Chariot terrain vehicle, works just like an A.I. robot - it learns and refuses to be contained by any maze-like confinement. This robot makes use of three infrared emitting diodes and one infrared receiving module to send and receive signals and detect obstacles. This robot Houdini also has up its sleeve an in-built microprocessor which enables it to "think" on its own as it processes information about its environment and maneuvers itself around obstacles. The kit, like the Six Leg Gearbox Walking Robot, comes equipped with two sets of differently designed legs, allowing for radically unique movement.


  • Three infrared emitting diodes and one infrared receiving module
  • Unassembled electronic PC Board
  • Dimensions: 5" x 5" x 5"


  • 4 "AAA" batteries, PN:198715
  • Soldering iron, PN:129040
  • Solder roll, PN:32117
  • Long-nose pliers, PN:177608
  • Diagonal wire cutter, PN:35482
  • Screwdriver, PN:261999

    Check out more fun and exciting electronic kits

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product