Inductor Toroid Horizontal 22.0 uH 7.0 Idc 0.015 Ohm

$1.25 ea


  • Part no.: 371549
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 2105-H-VP
Pricing
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99

22µH Wirewound Horizontal Inductor

Features

  • Tolerance: ±15%
  • Current: 7A
  • Resistance: 0.015Ω



    Report a problem
    Suggest a product
  • Specification Value
    Inductance22 uH
    Maximum DC Current7A
    Maximum DC Resistance15mOhm
    Family2100
    TypeHigh Current
    TechnologyWirewound
    Test Frequency1KHz
    Tolerance15%
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature105°C
    Lead Pitch19.3mm
    Lead StyleToroid
    Product Height11.43mm
    Product Diameter21.84mm
    Product TypeInductor Leaded


    Report a problem
    Suggest a product