1/4'' OD Hex #6-32 x 5/8'' Standoff Female Aluminum Iridite

$0.25 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $0.25
10+ $0.17
100+ $0.14
500+ $0.12
1000+ $0.10

Request a Large Quantity Quote

1/4''OD Hex #6-32 x 5/8'' Standoff Female Aluminum Iridite


Features:

  • Hex width: 1/4''
  • Diameter - Thread Size: #6-32
  • Length: 0.625''
  • Material: Aluminum Iridite

    Report a problem
    Suggest a product
  • Specification Value
    Thread Size6-32
    Body Length5/8in
    GenderF/F
    FinishIridite
    Family2106
    TypeHex
    MaterialAluminum
    Width Across Flats1/4in
    Product TypeStandoffs


    Report a problem
    Suggest a product