1/4'' OD Hex #6-32 x 1.0'' Standoff Female Aluminum Iridite

$0.49 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $0.49
10+ $0.45
100+ $0.29
1000+ $0.25

Request a Large Quantity Quote

1/4''OD Hex #6-32 x 1.0'' Standoff Female Aluminum Iridite


Features:

  • Hex width: 1/4''
  • Diameter - Thread Size: #6-32
  • Length: 1.0''
  • Material: Aluminum Iridite
  • Aluminum per MIL-C-5541-D

    Report a problem
    Suggest a product
  • Specification Value
    Thread Size6-32
    Body Length1in
    GenderF/F
    FinishIridite
    Family2112
    TypeHex
    MaterialAluminum
    Width Across Flats1/4in
    Product TypeStandoffs


    Report a problem
    Suggest a product