Connector CPC Pin 9 Position Crimp Straight Cable Mount 9 Terminal 1 Port

495120

$6.39 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $6.39
10+ $5.85
100+ $5.35
Connector CPC PIN 9 Position Crimp Straight Cable Mount 9 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Body OrientationStraight
TypeCPC
GenderPL
Contact GenderPIN
Contacts Classification9Signal
Number of Contacts9
Number of Ports1
Number of Terminals9
Shell Size / Insert Arrangement17-9
Strain ReliefNo
MountingCable Mount
Family211768
Product Length34.67mm
Product Diameter34.26mm
Termination MethodCrimp
Product TypeConnector Circular


Report a problem
Suggest a product