PERFORATED BARE PHENOLIC PROTOTYPE BOARDS

$4.19 ea


  • Part no.: 616690
  • Manufacturer: GC Electronics
  • Manufacturer no.: 22-516
  • RoHS Compliant
Pricing
# of units Price
1+ $4.19
10+ $3.79
25+ $3.59
Perforated Bare Phenolic Prototype Boards

Unexcelled for prototypes, breadboards, hobby or science projects. Made of tough phenolic with punched holes. Boards are bare phenolic-no copper clad.

  • 0.042" hole diameter
  • 0.1" spacing
  • Size: 4-1/2" wide x 6" long x 1/16" thick

    Report a problem
    Suggest a product
  • Specification Value
    Product TypePCB
    Thickness (mm)1.6
    Size L x W (ins.)6.0 x 4.5
    Hole Diameter (ins.)0.042
    Centers (in.)0.1


    Report a problem
    Suggest a product