Connector Housing Receptacle 2 Position 2.54mm Straight Bag

$0.05 ea


  • Part no.: 1965533
  • Manufacturer: Molex
  • Manufacturer no.: 22013027
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
50+ $0.05
250+ $0.045
500+ $0.04

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 50
Connector Housing Female 2 Position 2.54 mm Crimp Straight Cable Mount KK®

Report a problem
Suggest a product
Specification Value
GenderRCP
Number of Contacts2
Number of Rows1
Housing ColorWhite
Housing MaterialNylon
Body OrientationStraight
TypeHousing
Family2695
Maximum Current Rating4A/Contact
Maximum Voltage Rating250V
Minimum Operating Temperature0°C
Maximum Operating Temperature75°C
PackagingBag
Pitch2.54mm
Product Depth12.7mm
Product Length5.64mm
Product TypeConnector Discrete Wire Housing
Product Height4.82mm


Report a problem
Suggest a product