KK Series Right Angle Friction Lock Header - 10 Position 2.54mm Pitch

1965891

$0.55 ea


  • Part no.: 1965891
  • Manufacturer: Molex
  • Manufacturer no.: 22053101
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.55
25+ $0.45
50+ $0.40

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

KK Series Right Angle Friction Lock Header - 10 Position 2.54mm Pitch

Features

  • 10 Position
  • Single row
  • Right angle PCB mount
  • 2.54mm pitch
  • Friction lock provides a passive lock to connector with ramp
  • End-to-end stackable
  • Edge mount only
  • Mates with: 2695, 4455, 6471, 7720 and 7880 Series

    Specifications

  • 7478 Series
  • Voltage: 250V
  • Current: 4 amps
  • Contact Resistance: 20 mOhms max.
  • Dielectric Withstanding Voltage: 1500V
  • Insulation Resistance: 50K MOhms
  • UL File No.: E29179
  • CSA File No.: LR19980

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product