BNC PLUG DUAL CRIMP RG179, 187

921070

$9.29 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
400+ $9.29
2000+ $8.49
4000+ $7.75
NOTE:
  • Order in multiples of 400
Connector BNC PL 50 Ohm Crimp Straight Cable Mount Gold


BNC PLUG DUAL CRIMP RG179, 187


Report a problem
Suggest a product
Specification Value
Contact GenderMALE
Connector StyleSTRAIGHT
Characteristic Impedance (ohm)75
Termination TypeCRIMP
Coupling TypeBAYONET
Product TypeBNC CONNECTOR
Terminates ToCABLE
Additional FeatureAPPLICABLE CABLES: RG 179/U; RG 187/U-4
Manufacturer Series225395


Report a problem
Suggest a product