Connector BNC Female 0Hz To 4GHz 50 Ohm Solder Right Angle Through Hole Gold

493917

$1.49 ea


  • Part no.: 493917
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 227161-3
Pricing
# of units Price
1+ $1.49
10+ $1.25
50+ $1.09

BNC Female Connector

Features

  • Orientation: Right Angle
  • Impedance: 50Ω
  • Frequency: 0Hz to 4GHz



    Report a problem
    Suggest a product
  • Specification Value
    GenderF
    Impedance50 Ohm
    Contact PlatingGold
    Body OrientationRight Angle
    TypeBNC
    Contact MaterialPhosphor Bronze
    Operating Frequency0Hz to 4GHz
    Body PlatingNickel
    Termination MethodSolderable
    Family227161
    Body MaterialValox
    Insulator MaterialPolymethylpentene
    Terminate ToPCB
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature85°C
    MountingThrough Hole
    Product Depth35.56mm
    Product Height15.88mm
    Product Length17.76mm
    Product TypeConnector RF


    Report a problem
    Suggest a product