Connector BNC Female 0Hz To 4GHz 50 Ohm Solder Right Angle Through Hole Gold

840536

$3.75 ea


  • Part no.: 840536
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 227161-6
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.75
10+ $3.35
100+ $3.05

Request a Large Quantity Quote

Connector BNC Receptacle 0Hz to 4GHz 50 Ohm Solder Right Angle Thru-Hole Gold

Report a problem
Suggest a product
Specification Value
GenderF
Impedance50 Ohm
Contact PlatingGold
Body OrientationRight Angle
TypeBNC
Contact MaterialPhosphor Bronze
Operating Frequency0Hz to 4GHz
Termination MethodSolderable
Family227161
Body MaterialValox
Insulator MaterialPolymethylpentene
Terminate ToPCB
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C
MountingThrough Hole
Product Depth14.76mm
Product Height15.88mm
Product Length35.56mm
Product TypeConnector RF


Report a problem
Suggest a product